
Closed-loop AC/DC current sensor for automotive applications, featuring a 36A current rating and 0.5% accuracy. This 6-pin PCB mount component operates within a 14.25V to 15.75V supply voltage range, with a nominal supply current of 10mA. It offers linearity of 0.2%, a response time of 1µs, and a frequency response up to 150kHz. Constructed with 110Ω coil resistance, it measures 26mm wide and 16.8mm high, with an operating temperature range of 0°C to 70°C.
Honeywell CSNE151-005 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 110R |
| Current Rating | 36A |
| Current Sensing | 36A |
| Frequency | 150kHz |
| Height | 16.8mm |
| Linearity | 0.2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15.75V |
| Min Supply Voltage (DC) | 14.25V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
