Honeywell CSNE151-010 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 110R |
| Current Rating | 36A |
| Current Sensing | 36A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | N/A |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.