The CSNE151-202 is an analog current sensor from Honeywell with an accuracy of 0.5%. It has a coil resistance of 66 ohms and can handle a maximum current of 90A. The device operates at a frequency of 150kHz and is designed for PCB mounting. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CSNE151-202 is RoHS compliant and available in a package quantity of 40 in bulk packaging.
Honeywell CSNE151-202 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 66R |
| Current Rating | 90A |
| Current Sensing | 90A |
| Frequency | 150kHz |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 1.215kV |
| Package Quantity | 40 |
| Packaging | Bulk |
| Response Time | 0.2us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE151-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.