
Honeywell CSNE381 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 66R |
| Current Rating | 36A |
| Current Sensing | 36A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 1us |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNE381 to view detailed technical specifications.
No datasheet is available for this part.
