The CSNE671 is a closed loop hall effect current sensor from Honeywell, suitable for sensing both AC and DC currents. It operates over a temperature range of 0 to 70°C and has a typical response time of 1 millisecond. The sensor has a maximum operating frequency of 150 Hz and a pin count of 13. It is a module type device with a minimum operating supply voltage of ±12 volts and a maximum supply voltage of ±15 volts.
Honeywell CSNE671 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Pin Count | 13 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNE671 to view detailed technical specifications.
No datasheet is available for this part.