
This Honeywell CSNF161-002 is an analog specialized IC with 1 channel, operating at a maximum frequency of 150 kHz and a supply voltage of 15V. It has a nominal supply current of 10mA and can withstand a maximum operating temperature of 85°C. The device is mounted on a PCB and has a response time of 0.5us. However, it is not RoHS compliant.
Honeywell CSNF161-002 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 30R |
| Current Rating | 150A |
| Current Sensing | 150A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 0.5us |
| RoHS Compliant | No |
| Series | CSN |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell CSNF161-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
