
The CSNF661 is a single channel current sense amplifier from Honeywell with an accuracy of 0.5% and a coil resistance of 30 ohms. It can handle a maximum current of 150A and has a response time of 0.5us. The device is designed for PCB mounting and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a PACKAGE-3 package quantity of 30 units per bulk packaging.
Honeywell CSNF661 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 30R |
| Current Rating | 150A |
| Current Sensing | 150A |
| Flammability Rating | UL94 V-0 |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | PCB |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150(Max) kHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| RoHS Compliant | Yes |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNF661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
