
The CSNL281-007 from Honeywell is a current sensor with an accuracy of 0.5% and a current rating of 600A. It features a response time of 0.5us and a nominal supply current of 14mA. The device operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 10. It is a single-channel device with a panel mount configuration.
Honeywell CSNL281-007 technical specifications.
| Accuracy | 0.5% |
| Coil Resistance | 25R |
| Current Rating | 600A |
| Current Sensing | 600A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Mount | Panel |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 0.5us |
| Series | CSN |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNL281-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.