The CSNP251 is a closed loop Hall effect current sensor from Honeywell, offering ±0.5% accuracy over its 0 to 70°C operating temperature range. It can sense both AC and DC currents and operates at a typical supply voltage of 13V. This module has a 3-pin configuration and a maximum operating frequency of 150Hz. The CSNP251 is suitable for applications requiring high accuracy and reliability in a compact package.
Honeywell CSNP251 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Typical Operating Supply Voltage | 13V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNP251 to view detailed technical specifications.
No datasheet is available for this part.