The CSNR651 is a closed loop Hall effect current sensor from Honeywell, designed for accurate measurement of AC and DC currents. It operates within a temperature range of 0 to 70 degrees Celsius and can handle supply voltages up to ±15V. The sensor features a response time of 1 millisecond and an operating frequency of 150 Hz. With a pin count of 3, this module is suitable for various current sensing applications.
Honeywell CSNR651 technical specifications.
| Type | Closed Loop |
| Sensing Current Type | AC|DC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | ±15V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Response Time | 1(Max)us |
| Operating Frequency | 150(Max)kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | ±12V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell CSNR651 to view detailed technical specifications.
No datasheet is available for this part.