
Closed-loop AC/DC current sensor for automotive applications, featuring a 300A current rating and 600A sensing capability. Delivers 0.5% accuracy with a 150kHz bandwidth and 0.5µs response time. Operates within a 12V to 18V DC supply voltage range, consuming a nominal 10mA supply current. Constructed from plastic with panel mounting, this sensor is designed for operation between -40°C and 85°C.
Honeywell CSNS300M technical specifications.
| Accuracy | 0.5% |
| Bandwidth | 150kHz |
| Coil Resistance | 31R |
| Current Rating | 300A |
| Current Sensing | 600A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600A |
| Max Supply Current | 14mA |
| Max Supply Voltage (DC) | 18V |
| Min Supply Voltage (DC) | 12V |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Panel |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Operating Frequency | 150 kHz |
| Operating Supply Voltage | 15V |
| Output Current | 150mA |
| Overall Depth | 19mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 0.5us |
| Series | CSN |
| Supply Current | 10mA |
| Width | 67.5mm |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNS300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
