Honeywell CSNS300M-500 technical specifications.
| Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell CSNS300M-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
