Honeywell D308N1KZ technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Height | 20.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| Series | 308N |
| Taper | Logarithmic |
| Termination | Solder |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell D308N1KZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.