
10k Ohm conductive plastic potentiometer with a 1W power rating and 5% linearity. Features a panel mount design with a 0.125-inch diameter actuator extending 0.75 inches. Operates across a -40°C to 120°C temperature range, with solder terminations and a single turn, linear taper. This component is RoHS compliant and packaged in bulk.
Honeywell D381N10K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 15.88mm |
| Diameter | 15.88mm |
| Length | 38.5mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 381 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell D381N10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
