Honeywell D381N5K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | 381 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell D381N5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
