
Differential pressure sensor with 0.05% linearity and 0.25% accuracy. Features a 0 to 0.04 PSI operating pressure range, with a maximum of 3.61 PSI. Operates from a 4.9V to 5.1V supply voltage, drawing 4mA current. Output is analog voltage, with a 2.25V to 6.25V range. Through-hole mount with PC pin termination in a SIP package. RoHS compliant and lead-free.
Honeywell DC001NDC4 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Linearity | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | Through Hole |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Supply Current | 4mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 30V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC001NDC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
