Honeywell DC001NDR5 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Output Type | Analog |
| Output Voltage | 6V |
| Package Quantity | 10 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC001NDR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.