Honeywell DC002NDC4 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.61PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Operating Pressure | 0.07PSI |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | PC Pin |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC002NDC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
