
Differential pressure sensor with analog voltage output, ranging from 0.25V to 4.25V, designed for PCB mounting. Features a 0 to 5 inches of water differential pressure range, 0.25% accuracy, and 0.05% linearity. Operates within a -25°C to 85°C temperature range and requires a 5V supply voltage. Packaged in a 4-pin SIP with barbed port style.
Honeywell DC005NDC4 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Linearity | 0.05% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5.42PSI |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Mount | PCB, Through Hole |
| Operating Pressure | 0.18PSI |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Supply Current | 4mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 30V |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC005NDC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
