The DC005NDR4 differential pressure sensor from Honeywell features an accuracy of 0.05% and operates over a temperature range of -25°C to 85°C. It is available in a SIP package and is RoHS compliant. The sensor has a maximum supply voltage of 30V and a maximum supply current of 8mA, with an operating supply current of 8mA. The output voltage is 4.25V, and the sensor is designed for use in general applications.
Honeywell DC005NDR4 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Operating Supply Current | 8mA |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC005NDR4 to view detailed technical specifications.
No datasheet is available for this part.