The DC010NGR5 is a pressure sensor from Honeywell with a SIP package and 0.25% accuracy. It operates within a temperature range of -25°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 30V and a maximum supply current of 8mA. It provides a 6V output voltage and is suitable for board mount applications.
Honeywell DC010NGR5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 5.42PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Operating Pressure | 0.36PSI |
| Output Type | Analog, Analog Voltage, Voltage |
| Output Voltage | 6V |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | DC |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC010NGR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.