
The DC020NDR5 differential pressure sensor from Honeywell features an accuracy of 0.05%. It operates within a temperature range of -25°C to 85°C and is available in a SIP package with through hole mounting. The sensor has a maximum supply current of 8mA and a maximum supply voltage of 30V, with a minimum supply voltage of 7V. It provides an output voltage of 6V and is RoHS compliant.
Honeywell DC020NDR5 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Supply Current | 8mA |
| Output Type | Analog |
| Output Voltage | 6V |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC020NDR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
