
The DC020NGC4 is a gauge pressure sensor from Honeywell with a maximum operating temperature of 85°C and minimum operating temperature of -25°C. It operates on a supply voltage of 5V and has a maximum supply current of 4mA. The output voltage is 4.25V. The sensor is RoHS compliant and is suitable for board mount applications.
Honeywell DC020NGC4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.25V |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC020NGC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
