Honeywell DC030NGC4 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC030NGC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.