
The DC075BDR5 is a differential pressure sensor from Honeywell with an accuracy of 0.25%. It operates within a temperature range of -25°C to 85°C and can withstand pressures up to 16.32PSI. The sensor has a supply voltage range of 7V to 30V and a maximum supply current of 8mA. It is available in a SIP package and is suitable for through-hole mounting.
Honeywell DC075BDR5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 16.32PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 1.09PSI |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 6V |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | DC |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC075BDR5 to view detailed technical specifications.
No datasheet is available for this part.