This differential pressure sensor from Honeywell has an accuracy of 0.05%. It operates within a temperature range of -25°C to 85°C and is powered by a 5V supply voltage. The maximum supply current is 4mA. The sensor is packaged in a SIP format and has an output voltage of 4.25V.
Honeywell DC0R5NDC4 technical specifications.
| Accuracy | 0.05% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.1V |
| Min Supply Voltage | 4.9V |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Package Quantity | 5 |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC0R5NDC4 to view detailed technical specifications.
No datasheet is available for this part.