Honeywell DC2R5BDR5 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 3.63PSI |
| Max Supply Current | 8mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Operating Pressure | 0.04PSI |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 6V |
| Package Quantity | 5 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | DC |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DC2R5BDR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.