The DC2R5NDC4 is a differential pressure sensor from Honeywell with an operating pressure range of 0 to 2.5inH2O and a maximum overload pressure of 100inH2O. It operates at a maximum supply voltage of 5.1V with an accuracy of ±0.25% and a maximum supply current of 4mA. The sensor has a typical operating supply voltage of 5V and an output voltage range of 0.25 to 4.25V. It is designed to operate within a temperature range of -25 to 85°C and is available in a 4-pin package.
Honeywell DC2R5NDC4 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0inH2O to 2.5inH2O |
| Maximum Overload Pressure | 100inH2O |
| Max Operating Supply Voltage | 5.1V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4mA |
| Min Operating Supply Voltage | 4.9V |
| Output Voltage | 0.25 to 4.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell DC2R5NDC4 to view detailed technical specifications.
No datasheet is available for this part.