Honeywell DCAL410DN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Output Voltage | 4.25V |
| RoHS | Unconfirmed |
Download the complete datasheet for Honeywell DCAL410DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.