Honeywell DCAL430GN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 4.1V |
| Min Supply Voltage (DC) | 3.9V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 4V |
| Output Type | Analog |
| Output Voltage | 4.25V |
| Package Quantity | 10 |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DCAL430GN to view detailed technical specifications.
No datasheet is available for this part.
