Honeywell DE800.A.2 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DE800.A.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
