Honeywell DM015PG1WG technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 40V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/8 NPT |
| Electrical Termination | Wire |
| Typical Operating Supply Voltage | 15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell DM015PG1WG to view detailed technical specifications.
No datasheet is available for this part.