
This gauge pressure sensor from Honeywell has an operating supply voltage of 40V and a supply current of 20mA. It measures up to 50PSI and has a high accuracy of 1%. The sensor is available in a package quantity of 5 and has a compact size of 71.4mm in height and 38.1mm in length and width. It operates within a temperature range of -18°C to 100°C.
Honeywell DM050PG1WG technical specifications.
| Accuracy | 1% |
| Height | 71.4mm |
| Length | 38.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -18°C |
| Operating Pressure | 50PSI |
| Operating Supply Voltage | 40V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Supply Current | 20mA |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DM050PG1WG to view detailed technical specifications.
No datasheet is available for this part.