This Honeywell switch features a gold contact material, a maximum operating temperature of 85°C, and a minimum operating temperature of -55°C. The switch is rated for a maximum voltage of 28V DC and has a differential travel of 102mm. It is designed for chassis mount applications with a screw termination and is available in a package quantity of 5. The switch is RoHS compliant and has a throw configuration of DPDT.
Honeywell DT-2R722-A7 technical specifications.
| Contact Material | Gold |
| Differential Travel | 102mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw |
| Operating Force | 556N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Pretravel | 191mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2R722-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.