Honeywell DT-2RV-B6 technical specifications.
| Current Rating | 10A |
| Depth | 17.45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.