
DPDT snap-action switch featuring a roller lever actuator with a 10A contact current rating at 250VAC/250VDC. This chassis-mount switch utilizes screw terminals and offers a straight orientation. Operating force is 2.09N, with a differential travel of 0.927mm and overtravel of 12mm. Constructed from plastic with silver contacts, it operates within a temperature range of -55°C to 85°C and is RoHS compliant.
Honeywell DT-2RV2-A7 technical specifications.
| Actuator Length | 4822mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.5mm |
| Differential Travel | 927mm |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 209N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 355g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DT-2RV2-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
