DPDT snap acting switch with momentary function, featuring a steel roller lever actuator and screw terminal termination. Rated for 10A and 125VDC, this chassis mount switch operates within a temperature range of -32°C to 71°C. Key specifications include a 112N operating force, 556mm overtravel, and 792mm pretravel. RoHS compliant.
Honeywell DTF2-2RN2-LH technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 54.86mm |
| Differential Travel | 305mm |
| Length | 101.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Mount | Chassis Mount |
| Operating Force | 112N |
| Overtravel | 556mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 792mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DTF |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell DTF2-2RN2-LH to view detailed technical specifications.
No datasheet is available for this part.