The EC015PS6HC pressure sensor from Honeywell features a sealed device pressure type with an operating pressure range of 0psi to 15psi. It offers an accuracy of ±0.25% and operates within a temperature range of -40 to 105°C. The sensor has a maximum supply voltage of 7V and a maximum supply current of 17mA. It is equipped with a G1/4-19 BSP port size and features an IP66 rating. The typical operating supply voltage is 5V.
Honeywell EC015PS6HC technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 30psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 7V |
| Maximum Supply Current | 17mA |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Hirschmann |
| IP Rating | IP66 |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC015PS6HC to view detailed technical specifications.
No datasheet is available for this part.