The EC015PS6HR5 is a sealed pressure sensor from Honeywell, offering an operating pressure range of 0 to 15psi and a maximum overload pressure of 30psi. It features an accuracy of ±0.25% and operates within a temperature range of -40 to 105°C. The device is powered by a supply voltage of 7 to 35V, with a maximum supply current of 17mA. The pressure sensor has a G1/4-19 BSP port size and is terminated with Hirschmann electrical connections, providing an IP66 rating for harsh environments.
Honeywell EC015PS6HR5 technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 30psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Hirschmann |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC015PS6HR5 to view detailed technical specifications.
No datasheet is available for this part.