The EC025PS1DR5 pressure sensor from Honeywell operates over a pressure range of 0 to 25psi and is sealed for protection. It has a maximum overload pressure of 50psi and an accuracy of ±0.25. The sensor is designed to operate within a temperature range of -40 to 105 degrees Celsius and can be powered with a supply voltage between 7 and 35 volts. The maximum supply current is 17mA. The device is available with typical operating supply voltages of 9, 12, 15, 18, or 24 volts. It has a response time of 0.5 seconds and is available with a 4-pin connector.
Honeywell EC025PS1DR5 technical specifications.
| Operating Pressure Range | 0psi to 25psi |
| Device Pressure Type | Sealed |
| Maximum Overload Pressure | 50psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC025PS1DR5 to view detailed technical specifications.
No datasheet is available for this part.