The EC02KPG6CR5 is a gage pressure sensor with an operating range of 0 to 2000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 3000psi and operates over a temperature range of -40 to 105°C. The device is designed for use in harsh environments, with an IP66 rating. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a maximum supply current of 17mA. The sensor has a 4-pin electrical termination and a G1/4-19 BSP port size.
Honeywell EC02KPG6CR5 technical specifications.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Cable |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC02KPG6CR5 to view detailed technical specifications.
No datasheet is available for this part.