This pressure sensor from Honeywell features a gage pressure range of 0 to 40 bar, with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 60 bar and operates within a temperature range of -40 to 105°C. The device is powered by a supply voltage of 7 to 35V, with a typical operating voltage of 9, 12, 15, 18, or 24V. The pressure sensor has a response time of 0.5 seconds and is IP66 rated for protection against solid particles and water. It is available in a 3-pin package with a G1/4-19 BSP port size and Packard electrical termination.
Honeywell EC040BG6PR5 technical specifications.
| Operating Pressure Range | 0bar to 40bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 60bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Packard |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC040BG6PR5 to view detailed technical specifications.
No datasheet is available for this part.