The EC05KPG6DR5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 5000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 7500psi and operates within a temperature range of -40 to 105°C. The device is powered by a supply voltage between 7 and 35V, with a typical operating voltage of 9, 12, 15, 18, or 24V. It features a response time of 0.5 seconds and is rated for use in industrial environments with an IP66 rating.
Honeywell EC05KPG6DR5 technical specifications.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 7500psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 35V |
| Maximum Supply Current | 17mA |
| Min Operating Supply Voltage | 7V |
| Port Size | G1/4-19 BSP |
| Electrical Termination | Connector |
| IP Rating | IP66 |
| Output Voltage | 1 to 6V |
| Response Time | 0.5ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell EC05KPG6DR5 to view detailed technical specifications.
No datasheet is available for this part.