Honeywell ES120-0014 technical specifications.
| Function | Temp Sensor |
| Accuracy | 20°C |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
Download the complete datasheet for Honeywell ES120-0014 to view detailed technical specifications.
No datasheet is available for this part.