Honeywell ES120-0029 technical specifications.
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | No |
| Series | ES120 |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ES120-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
