Honeywell EX-AR1613 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 51.18mm |
| Length | 92.96mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-AR1613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
