The EX-AR1621 is a side rotary SPDT limit switch with a maximum current rating of 15 amps at 480VAC. It features a termination style of conduit and a mounting type of screw mount. The switch has a maximum AC voltage rating of 480 volts and a maximum DC voltage rating of 250 volts. It is designed for use in enclosed applications and has a power rating of 1/4 horsepower.
Honeywell EX-AR1621 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 15@480VACA |
| Max AC Voltage Rating | 480V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell EX-AR1621 to view detailed technical specifications.
No datasheet is available for this part.