Honeywell EX-AR471-3 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 1A |
| Depth | 51.3mm |
| Differential Travel | 0.02inch |
| Length | 93mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.219inch |
| Reach SVHC Compliant | Unknown |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-AR471-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
