The EX-AR87 is a side rotary limit switch with a SPDT configuration, rated for 0.5A at 125VDC. It features a side rotary actuator with a roller lever and a maximum operating force of 4.45. The switch has a maximum pre-travel of 7.62mm and a minimum over-travel of 90°. It is designed for screw mount applications and is suitable for use in a variety of industrial settings.
Honeywell EX-AR87 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary with Roller Lever |
| Max Current Rating | 0.5@125VDCA |
| Max DC Voltage Rating | 250V |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 4.45N |
| Release Force | 0.83(Min)N |
| Maximum Pre-Travel | 7.62mm |
| Minimum Over-Travel | 90°(Max) |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell EX-AR87 to view detailed technical specifications.
No datasheet is available for this part.