
Snap acting switch, SPDT, momentary, with a 10A current rating and 125VDC/125VAC voltage rating. Features a top plunger actuator, screw terminal termination, and panel mount capability. Operating temperature range from -40°C to 71°C. RoHS compliant.
Honeywell EX-N15 technical specifications.
| Actuator Type | TOP PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 2.015inch |
| Length | 92.96mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1334N |
| Operating Position | 2.06inch |
| Overtravel | 475mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 198mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.62inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell EX-N15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
